Littelfuse IXTP02N120P

N-Channel 1200 V 75 Ohm 33 W Flange Mount Power Mosfet - TO-220
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTP02N120P.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
+240%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFQPF4N90C
Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220F
Single N-Channel 1500 V 150 Ohm 4.2 nC 2 W Silicon Flange Mount Mosfet TO-220-3
STMicroelectronicsSTF2N95K5
Single N-Channel 950 V 5 Ohm 10 nC 20 W Silicon Flange Mount Mosfet - TO-220FP
STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
Mosfet Transistor, N Channel, 2.5 A, 900 V, 6.4 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTP2N95K5
Single N-Channel 950 V 5 O 45 W Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Littelfuse IXTP02N120P provided by its distributors.

N-Channel 1200 V 75 Ohm 33 W Flange Mount Power Mosfet - TO-220
33W(Tc) 20V 4V@ 100¦ÌA 4.7nC@ 10 V 1N 1.2KV 75¦¸@ 100mA,10V 200mA 104pF@25V TO-220-3
Trans MOSFET N-CH 1.2KV 0.2A 3-Pin(3+Tab) TO-220
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-220, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 0.2A I(D), 1200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 1.2Kv, 200Ma, 33W; Channel Type:N Channel; Drain Source Voltage Vds:1.2Kv; Continuous Drain Current Id:200Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Littelfuse IXTP02N120P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN