STMicroelectronics STF2N95K5

Single N-Channel 950 V 5 Ohm 10 nC 20 W Silicon Flange Mount Mosfet - TO-220FP
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF2N95K5.

Farnell

Datasheet23 pages13 years ago

Inventory History

3 month trend:
-49.33%

CAD Models

Download STMicroelectronics STF2N95K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP2N95K5
Single N-Channel 950 V 5 O 45 W Flange Mount Power Mosfet - TO-220-3
STMicroelectronicsSTP3N80K5
Single N-Channel 800 V 3.5 O 60 W Flange Mount Power Mosfet - TO-220-3
STMicroelectronicsSTF3N80K5
N-Channel 800 V 2.5 A 3.5 Ohm SuperMESH 5 Power Mosfet - TO-220FP
onsemiFQPF4N80
Trans MOSFET N-CH 800V 2.2A 3-Pin(3+Tab) TO-220F Rail
onsemiFQPF3N90
Trans MOSFET N-CH 900V 2.1A 3-Pin(3+Tab) TO-220F
N-Channel Power MOSFET, SUPERFET® II, 800 V, 1.6 A, 4.3 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF2N95K5 provided by its distributors.

Single N-Channel 950 V 5 Ohm 10 nC 20 W Silicon Flange Mount Mosfet - TO-220FP
N-channel 950 V, 4.2 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-220FP package
Trans MOSFET N-CH 950V 2A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 2A I(D), 950V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 950V, 2A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:950V; Continuous Drain Current Id:2A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF2N95K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics