onsemi FQPF4N90C

Power Mosfet, N-channel, Qfet®, 900 V, 4 A, 4.2 Ω, TO-220F
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF4N90C.

Upverter

Technical Drawing1 page5 years ago

Farnell

IHS

onsemi

_legacy Avnet

Inventory History

3 month trend:
-9.18%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.894
$ 1.35
Stock
599,526
377,272
Authorized Distributors
4
2
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
900 V
900 V
Continuous Drain Current (ID)
4 A
2.1 A
Threshold Voltage
5 V
-
Rds On Max
4.2 Ω
4.25 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
47 W
43 W
Input Capacitance
960 pF
910 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-30
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiFQPF3N80C
Power MOSFET, N-Channel, QFET®, 800 V, 3.0 A, 4.8 Ω, TO-220F
STMicroelectronicsSTP3NK90ZFP
N-Channel 900 V 4.8 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
Trans MOSFET N-CH 800V 3A 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTP5NK80ZFP
N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP7NK80ZFP
STMicroelectronics N-Channel MOSFET MDmesh SuperMESH Vds=800V 5.2A TO-220FP TH 3-Pin
Diodes Inc.DMG4N65CTI
Trans MOSFET N-CH 650V 4A Automotive 3-Pin(3+Tab) ITO-220AB Tube

Descriptions

Descriptions of onsemi FQPF4N90C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 900 V, 4 A, 4.2 Ω, TO-220F
Single N-Channel 900 V 4.2 Ohm 22 nC 47 W DMOS Flange Mount Mosfet - TO-220F
Power Field-Effect Transistor, 4A I(D), 900V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 900V, 4A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 900V; On Resistance Rds(on): 3.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Power
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF4N90C.