Littelfuse IXGH36N60B3

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGH36N60B3.

element14 APAC

Datasheet7 pages16 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
+462%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRG4PC50FPBF
IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC
InfineonIRG4PC50SPBF
IRG4PC50SPBF Series 600 V 41 A N-Channel Standard Speed IGBT - TO-247AC
InfineonIRGP4640DPBF
Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL
Trans IGBT Chip N-CH 600V 80A 260400mW 3-Pin(3+Tab) TO-247A

Descriptions

Descriptions of Littelfuse IXGH36N60B3 provided by its distributors.

Mid-Frequency Series - 300V - 1400V [15 - 40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
Littelfuse SCT
IXGH36N60B 600 V 36 A GenX3 IGBT Transistor - TO-247
Insulated Gate Bipolar Transistor, 92A I(C), 600V V(BR)CES, N-Channel, TO-247AD
Trans IGBT Chip N-CH 600V 92A 250mW 3-Pin(3+Tab) TO-247AD
GenX3 600V IGBT | IGBT 600V 92A 250W TO247
250KW 1.5V 600V 92A TO-247AD 21.46mm
TRANSISTOR, IGBT, 600V, 92A, TO-247; Continuous Collector Current: 92A; Collector Emitter Saturation Voltage: 1.5V; Power Dissipation: 250W; Collector Emitter Voltage Max: 600V; No. of Pins: 3Pins; Operating Temperature Max: 1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXGH36N60B3.