Infineon IRG4PC50SPBF

IRG4PC50SPBF Series 600 V 41 A N-Channel Standard Speed IGBT - TO-247AC
$ 11.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50SPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages26 years ago

Sierra IC

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRG4PC50SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Gen 4 600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package
InfineonIRG4PC50FPBF
IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC
IRG4PC50FDPbF Series 600 V 39 A N-Channel Fast CoPack IGBT - TO-247AC
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW40NC60W
STGW40NC60W Series 600 V 40 A Flange Mount Ultra Fast IGBT - TO-247
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of Infineon IRG4PC50SPBF provided by its distributors.

IRG4PC50SPBF Series 600 V 41 A N-Channel Standard Speed IGBT - TO-247AC
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.36 V Current release time: 620 ns Power dissipation: 200 W
IGBT, 600V, 70A, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N Channel; Voltage, Vces:600V; Current Ic Continuous a Max:70A; Voltage, Vce Sat Max:1.36V; Power Dissipation:200W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:140A; No. of Pins:3; Power, Pd:200W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall Max:600ns; Time, Rise:30ns; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50SPBF
  • IRG4PC50S
  • IRG4PC50SPBF.
  • SP001541548