Infineon IRG4PC50FPBF

IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC
$ 12.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50FPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRG4PC50FPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRG4PC50SPBF
IRG4PC50SPBF Series 600 V 41 A N-Channel Standard Speed IGBT - TO-247AC
InfineonIRG4PC50KPBF
IRG4PC50KPBF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRG4PC50WPBF
Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
STMicroelectronicsSTGW40NC60W
STGW40NC60W Series 600 V 40 A Flange Mount Ultra Fast IGBT - TO-247
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of Infineon IRG4PC50FPBF provided by its distributors.

IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC
IRG4PC50 Series 600 V 39 A N-Channel Fast Speed IGBT - TO-247AC
FAST SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.6 V Current release time: 230 ns Power dissipation: 200 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:70A; Collector Emitter Saturation Voltage, Vce(sat):1.6V; Power Dissipation, Pd:200W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:70A; Current Temperature:25°C; Fall Time Max:130ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:280A; Rise Time:25ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50FPBF
  • IRG4PC50F
  • SP001537174