Littelfuse IXFX40N90P

MOSFET N-CH 900V 40A PLUS247-3 / N-Channel 900 V 40A (Tc) 960W (Tc) Through Hole PLUS247™-3
$ 19.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFX40N90P.

IHS

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Factory Futures

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW65N80K5
N-channel 800 V, 0.07 Ohm typ., 46 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTWA57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 long leads package
SuperFET II™ FRFET MOSFET, N-Channel, 600V, 20.6A, 190mΩ
MOSFET N-CH 650V 17.3A T0247 / Trans MOSFET N-CH Si 650V 17.3A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW58N65DM2AG
Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247

Descriptions

Descriptions of Littelfuse IXFX40N90P provided by its distributors.

MOSFET N-CH 900V 40A PLUS247-3 / N-Channel 900 V 40A (Tc) 960W (Tc) Through Hole PLUS247™-3
Trans MOSFET N-CH 900V 40A 3-Pin(3+Tab) PLUS 247
960W(Tc) 30V 6.5V@1mA 230nC@ 10 V 1N 900V 230m¦¸@ 20A,10V 40A 14nF@25V TO-247-3
Discmosfetn-Ch Hiperfet-Polar To-247Ad/ Tube |Littelfuse IXFX40N90P
Power Field-Effect Transistor, 40A I(D), 900V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Polar HiperFET Power MOSFET
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), PLUS247™, RoHS
Littelfuse SCT
MOSFET N-CH 900V 40A PLUS247-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN