STMicroelectronics STW58N65DM2AG

Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package
$ 7.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW58N65DM2AG.

STMicroelectronics

Datasheet12 pages11 years ago

Farnell

Inventory History

3 month trend:
+49.16%

CAD Models

Download STMicroelectronics STW58N65DM2AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW58N60DM2AG
Mosfet, Aec-Q101, N-Ch, 600V, 50A, 360W; |Stmicroelectronics STW58N60DM2AG
STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
STMicroelectronicsSTWA57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 long leads package
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 54A, 68mΩ
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 54 A, 77 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW58N65DM2AG provided by its distributors.

Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package
Mosfet, N-Ch, 650V, 48A, To247; |Stmicroelectronics STW58N65DM2AG
Trans MOSFET N-CH 650V 48A Automotive 3-Pin(3+Tab) TO-247 Tube
N Channel 650 V 48 A 360 W 68 mOhm Surface Mount Power Mosfet - TO-247
场效应管, MOSFET, N沟道, 650V, 48A, TO247;
Automotive Power Discrete, 650V, 48A, TO-247, Tube
STMicroelectronics SCT
IC FLASH 512M SPI 133MHZ 24BGA
360W(Tc) 25V 5V@ 250µA 88nC@ 10 V 1individualNChannel 650V 65mΩ@ 24A,10V 48A 4.1nF@100V TO-247-3 Through hole mounting 20.15mm*15.75mm*5.15mm
MOSFET, N-CH, 650V, 48A, TO247; Transistor Polarity: N Channel; Continuous Drain Current Id: 48A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.058ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics