Littelfuse HE3621A0500

Reed Relay, HE3600 Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse HE3621A0500.

Upverter

Datasheet3 pages10 years ago

Farnell

element14 APAC

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.47%

CAD Models

Download Littelfuse HE3621A0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-07-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Relay Coto Standard Cd Rev. 00 Bom/Mfg A/Npr 9/07 /Tube |Coto Technology 9007-05-10
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry

Descriptions

Descriptions of Littelfuse HE3621A0500 provided by its distributors.

Reed Relay, HE3600 Series, 5 VDC, 500 ohm, 500 mA, 200 V, SPST-NO
Electromechanical Relay Single Pole Single Throw No 0.5A 5 Volt 500Ohm Through Hole
HE3600 Series Subminiature SIP 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay
REED RELAY, HE3600 SERIES, SPST-NO, 500MA, THROUGH HOLE, PC PIN
HE3600 Series - Reed Relay in Miniature Single-In-Line (SIL) Package, RoHS
Littelfuse SCT
SPST - NO 200V@MAX 500mA 5V@DC Nolocking Through Hole Reed Relays ROHS
MINIATURE S.I.L. RELAY Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
Reed contact Temperature range: -40 ... +85 °C Contacts: 1 Make Contact (NO) Pitch: 2.54 mm Protection rating: IP67 Pcoil: 50 mW Rcoil: 500 Ohm Ucoil: 5 VDC
RELAY, REED, 5VDC, SPST-NO; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:Through Hole; External Height:7.62mm; External Width:19.05mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Contact Current DC Max:1.2A; Contact Voltage DC Max:200V; External Length / Height:7.62mm; Mounting Type:Through Hole Technology; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:HE3600; Termination Type:SIP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE 3621 A 0500
  • HE3621-A0500
  • HE3621A0500.