Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 9007-05-01

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry

$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9007-05-01.

IHS

Datasheet2 pages11 years ago

Farnell

Newark

element14

DigiKey

Inventory History

3 month trend:
+79.14%

CAD Models

Download Coto 9007-05-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Coto 9007-05-01 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Relay, SIP SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:7.6mm; External Width:19.3mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:6.5VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.0A; Contact Resistance:125mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:7.6mm; Insulation Resistance:10000Mohm; Lead Spacing:5.08mm; Mounting Type:PCB; Must Actuate Voltage:3.75VDC; Must Release Voltage:0.4VDC; No. of Pins:4; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.2ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V; Type:Diode

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-05-01.
  • 9007-05-01..