Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 9007-12-00

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9007-12-00.

IHS

Datasheet2 pages12 years ago

element14 APAC

Factory Futures

Newark

Electro Sonic

Inventory History

3 month trend:
+105%

CAD Models

Download Coto 9007-12-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2001-01-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay, Spst, 24Vdc, Through Hole; |Coto Technology 9007-24-01
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry

Descriptions

Descriptions of Coto 9007-12-00 provided by its distributors.

Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Relay, Reed, Spst-No, 200V, 0.5A, Tht; |Coto Technology 9007-12-00
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: 9007 Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 500mA; Switching Voltage Max:

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-12-00..