Coto 8L01-05-001

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
$ 3.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L01-05-001.

IHS

Datasheet2 pages6 years ago

element14 APAC

HQonline

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Coto 8L01-05-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-01
LTD Date2026-04-01

Related Parts

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.08x7.6)mm THT Dry
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-2
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 8L01-05-001 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:8L Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8L01-05-001
Electromechanical Relay, SPST, Momentary, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
RELAY REED SPST 500MA 5V
Reed Relay, 1 Form A, 5 VDC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8L01-05-001..