Littelfuse FLSR050.TXID

Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 26.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR050.TXID.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseFLSR060.T
Electric Fuse, Time Delay Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS060.T
Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Littelfuse FLSR050.TXID provided by its distributors.

Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 50A 600V Holder Cartridge 27 X 139.7mm CSA/UL
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 50A, IND., FLSR_ID SERIES
FUSE CARTRIDGE 50A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
300V 600V Cartridge 50A , 139.7mm
FUS 600V T/D CLASS RK5 50A INDICATING
Fuse, 50A, 600V, Time Delay; Product Range:Powr-Gard Flsr_Id Series; Fuse Current:50A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:27Mm X 139.7Mm; Fuse Size Imperial:1-1/16" X 5-1/2"; Fuse Terminals:Ferrule Rohs Compliant: No |Littelfuse FLSR050.TXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN