Littelfuse JLLS060.T

Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 31.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLS060.T.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
+5.23%

Alternate Parts

Price @ 1000
$ 31.88
$ 34.97
Stock
33,296
21,634
Authorized Distributors
6
6
Current Rating
60 A
60 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

63NHG000B - Bussmann Edison 63NHG000B NH FUSE 63A 500V GL/GG SIZE 000 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 63A 500V GG/GL SIZE 01 - 63NHG01B
FUSE, GENERAL LINE, NH, 63A
EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseFLSR04.5TXID
Electric Fuse, Time Delay Blow, 4.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD04.5T
Electric Fuse, Time Delay Blow, 4.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLS060.T provided by its distributors.

Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,60A,JLLS Series,1-9/16L,13/16dia.
Fuse, 60A, 600VAC/300VDC, T, Fast
Fus 600V F/A Class T 60A/ Box |Littelfuse JLLS060.T
300V 600V Fast Blow 60A , 39.7mm
FUSE, FAST ACTING, 600VAC, 60A; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Fast Acting; Fuse Size Metric:25.4mm x 39.7mm; Fuse Size Imperial:1" x 1.9/16"; Series:POWR-T; SVHC:No SVHC (20-Jun-2011)
Littelfuse JLLS060.T POWR-GARD Fast-Acting Fuse Brand: Littelfuse. Part Number: JLLS060.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 60 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 1 in Dia x 1.56 in L Body. Additional Description: LTFS-JLLS060 JLLS060.T FUS 600V F/A CLASS T 60A FUSE 60 AMP SIZE. Catalog Description: JLLS060 is a Class T fuse with an ampere rating of 60 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN