Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC-60

Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
$ 38.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-60.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-2.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 78.5mmtotal length
FUSE, GENERAL LINE, NH, 63A
EatonESD63
Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 415V AC, 67mmtotal length
Eaton Knife contact fuse, Eaton Bussmanseries, 50ACurrent, 500V AC, 78.5mmtotal length
LittelfuseJLLS060.T
Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Multicomp2212005
Fuse, Bottle, Gl, 63A, D02; |Multicomp Pro 2212005

Descriptions

Descriptions of Eaton SC-60 provided by its distributors.

Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 60A, 480VAC, 300VDC, 100000A (IR), G, Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-60
FUSE CLASS G SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERMINATION 600VAC 170VDC 60A
FUSE, 60A, 480V, TIME DELAY; Voltage Rat; FUSE, 60A, 480V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:480V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 2.25"; Series:SC; Current Rating:60A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 60
  • SC60