Littelfuse FLSR060.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLSR060.T. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Non-Indicating, Rejection, 60 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 1-1/16 in Dia x 5-1/2 in L Body Size. Additional Description: LTFS-FLSR060 FLSR060.T FUS 600V T/D CLASS RK5 60A 60 AMP SIZE. Catalog Description: FLSR060 is a Class RK5 fuse with an ampere rating of 60 and cartridge-style construction...