Littelfuse FLSR004.T

Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 18.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR004.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-18.72%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ005.T
Fuse Midget Slow Blow Acting 5A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKR005.T
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseCCMR005.TXP
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonFRS-R-5
Fuse Class RK5 Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonLP-CC-5
Fuse; Time-Delay; 5 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonLPJ-5SP
Fuse Class J Slow Blow Acting 5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse FLSR004.T provided by its distributors.

Electric Fuse, Time Delay Blow, 4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 4A, FLSR SERIES
Fuse,Dual Element,4A,5 L,13/16 dia.
FUSE CARTRIDGE 4A 600VAC/300VDC
Fus 600V T/D Class Rk5 4A/ Box |Littelfuse FLSR004.T
FUSE - RK5 600VAC/300VDC TD UL
Littelfuse FLSR004.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLSR004.T. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Non-Indicating, Rejection, 4 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 13/16 in Dia x 5 in L Body Size. Additional Description: LTFS-FLSR004 FLSR004.T FUS 600V T/D CLASS RK5 4A TIME-DELAY FUSE 4 AMP SIZE. Catalog Description: FLSR004 is a Class RK5 fuse with an ampere rating of 4 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN