Littelfuse FLQ025

Electric Fuse, Time Delay Blow, 25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
$ 21.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLQ025.

IHS

Datasheet7 pages3 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.69
$ 20.76
Stock
713
24,313
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
EatonBK/FTI
FUSE CARRIER ONLY, NO CAP, KNOB TYPE, HOLD 1/4" X 1-1/4" FUSES, HTB SERIES
Eaton3742
Fuse Holder Accessories FuseBLk END BARRIER
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Mersen16543
Hrc Fuse, Class Am, 400 V, 400 V, 32 A, Midget Rohs Compliant: Yes
Schurter0031.1613
Fuse Holder Accessories CARRIER FEC SLOT'D R EQ CAP FOR FEC HLDR

Descriptions

Descriptions of Littelfuse FLQ025 provided by its distributors.

Electric Fuse, Time Delay Blow, 25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Midget Fuse, Time-Delay, 25A, 500V AC, Non-Indicating, 10kA at 500VAC
FLQ025 - Littelfuse 0FLQ025.T, TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION, Voltage: 500VAC, Amp Size:25
Cartridge Fuse; Current Rating:25A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "r; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Series:FLQ; Voltage Rating:500V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLQ-025