Littelfuse 0FLQ025.T

Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 20.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ025.T.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-63.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.76
$ 21.69
Stock
24,313
713
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse 0FLQ025.T provided by its distributors.

Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
FLQ Series Time-Delay 500 VAC 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE CARTRIDGE 25A 500VAC/300VDC
Fuse, 25A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:25A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow; Length:38.1Mmrohs Compliant: Yes |Littelfuse 0FLQ025.T
300V 500V Cartridge 25A 38.1mm*38mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN