Littelfuse FLQ010

Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 18.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLQ010.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.422
$ 18.045
Stock
1,945
20,566
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
-
Clip, Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD012.H
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-12
Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD012.HXR
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM10
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Littelfuse FLQ010 provided by its distributors.

Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Cartridge Fuse; Current Rating:10A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "r; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Series:FLQ; Voltage Rating:500V RoHS Compliant: Yes
Littelfuse 0FLQ010.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: FLQ010. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 10 A, 500 VAC/300 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ010 0FLQ010.T FUS 500V T/D MIDGET 10A FOR SUPPLEMENTARY PROTECTION 10 AMP SIZE. Catalog Description: The FLQ series 500 V ac time-delay fuses provide excellent supplemental protection of control power transformers, solenoids, and circuits with high inrush currents...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLQ-010