Eaton KTK-12

Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 53.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-12.

Future Electronics

Datasheet2 pages10 years ago
Datasheet1 page23 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-15.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonKTK-15
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-15
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Littelfuse0KLK015.T
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse01500322H
Littelfuse Wiring harness fuse holder, 150322 series, size 6.3 x 32mm, 15A, inline
Littelfuse0505015.MXP
Fuse Miniature Fast Acting 15A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Eaton KTK-12 provided by its distributors.

Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.5A, 500VAC, 500VDC, 100000A (IR), Inline/holder
BUSSMANN LIMITRON FAST ACTING FUSE - Low Voltage - North American division
Fuse; Fast Acting; 1⁄ 2 A; 600 VAC; 0.41 in.+⁄ -0.004; 1.5 in. +&frasl
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 12A, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:12A; Blow Characteristic:Fast Acting; Fuse Size Imperial:13/32 x 1.1/2"; Series:KTK; Length:38.1mm; Fuse Terminals:Ferrule; Diameter:0.406mm; Fuse Leads:Unleaded ;RoHS Compliant: Yes
FUSE, FAST ACTING, 12A; Voltage Rating VAC:600V; Fuse Current:12A; Series:LIMITRON; Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Fast Acting; Body Diameter:10.3mm; Breaking Capacity Current AC:100000A; Case Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-12 Fuse, 12A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 12 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 1/2
  • KTK-1-2
  • KTK-1/2
  • KTK-1/2.
  • KTK-12.
  • KTK1/2
  • KTK12