Littelfuse FLNR125.XXID

Electric Fuse, Time Delay Blow, 125A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 70.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR125.XXID.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-150
Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN150.X
Electric Fuse, Fast Blow, 150A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
LittelfuseFLNR150.X
Electric Fuse, Time Delay Blow, 150A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLNRK150.X
Fuse,150A,7-1/8 L,Melamine,Blade Body

Descriptions

Descriptions of Littelfuse FLNR125.XXID provided by its distributors.

Electric Fuse, Time Delay Blow, 125A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 125A, IND., FLNR_ID SERIES
Fus 250V T/D Class Rk5 125A Indicating/ Box |Littelfuse FLNR125.XXID
FUSE CRTRDGE 125A 250VAC/125VDC
FUSE, TIME DELAY, 250VAC, 125A
FUSE, TIME DELAY, 250VAC, 125A; Product Range:Class RK5 Series; Fuse Current:125A; Voltage Rating VAC:250VAC; V DC:125VDC; Size
FUSE - RK5 250VAC/125VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN