Eaton JJN-150

Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
$ 118.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJN-150.

IHS

Datasheet2 pages22 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Eaton180LET
Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC

Descriptions

Descriptions of Eaton JJN-150 provided by its distributors.

Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class T Very Fast Acting 150A 300V Bolt Tap Carton CSA/UL
BUSSMANN TRON FAST ACTING FUSE CLASS T - LOW VOLTAGE - NORTH AMERICAN DIVISION
COOPER BUSSMANN JJN-150 Fuse, 150A, Class T, JJN, 300VAC/160VDC. More details: Fuse, 150 Fuse Amps, Nonindicating, JJN Series, 300VAC/160VDC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 300VAC, 20kA at 160VDC, Length 2-7/16 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould A3T, Littlefuse JLLN, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN 150
  • JJN150