Eaton 160LET

HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
$ 146.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 160LET.

Future Electronics

Datasheet9 pages11 years ago

IHS

ARCEL Power Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-200
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
EatonJJN-150
Electric Fuse, Very Fast Blow, 150A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton180LET
Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC

Descriptions

Descriptions of Eaton 160LET provided by its distributors.

HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Fuse, High Rupturing Capacity (HRC), LET, 160 A, Bolted Tag, 150 VDC, 280 VAC
series high speed British standard fuse, 160A, 280 VAC/150 VDC (UL), Class Ar
Fuse 160A 240V Bolt Tap 26.2 X 17.7 X 19.1mm Carton UL
FUSE, HRC, HIGH SPEED, 160A, 240VAC; Product Range:LET Series; Fuse Current:160A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:150VDC; Voltage Rating VAC:240VAC RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202324