Littelfuse FLNR070.VXID

Electric Fuse, Time Delay Blow, 70A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 30.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR070.VXID.

IHS

Datasheet3 pages3 years ago

Newark

Master Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
LittelfuseJLLN050.T
Electric Fuse, Fast Blow, 50A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL

Descriptions

Descriptions of Littelfuse FLNR070.VXID provided by its distributors.

Electric Fuse, Time Delay Blow, 70A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 70A, IND., FLNR_ID SERIES
FUSE CARTRIDGE 70A 250VAC/125VDC
FUSE, TIME DELAY, 250VAC, 70A; Product Range:FLNR_ID Series; Fuse Current:70A; Voltage Rating VAC:250VAC; V DC:125VDC; Size
FUSE - RK5 250VAC/125VDC TD UL
Fuse, 70A, 250V, Time Delay; Product Range:Powr-Gard Flnr_Id Series; Fuse Current:70A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:27Mm X 149.2Mm; Fuse Size Imperial:1-1/16" X 5-7/8"; Fuse Terminals:Blade Rohs Compliant: No |Littelfuse FLNR070.VXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN