Littelfuse FLNR035.TXID

Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 200000A (IR), Inline/holder
$ 13.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR035.TXID.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseJLLN040.T
Electric Fuse, Fast Blow, 40A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0314040.MXP
Fuse Cartridge Fast Acting 40A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
EatonJJN-30
Fuse Class T Very Fast Acting 30A 300V Holder Cartridge 10.41 X 22.35mm Carton CSA/UL
LittelfuseJLLN025.T
Electric Fuse, Fast Blow, 25A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonNON-40
40 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
Fuse Class K5 40A 250V 2-Pin Cartridge Holder

Descriptions

Descriptions of Littelfuse FLNR035.TXID provided by its distributors.

Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 250V AC/125V DC, 35A, IND., FLNR_ID SERIES
FUSE CARTRIDGE 35A 250VAC/125VDC
FUSE, TIME DELAY, 250VAC, 35A; Product Range:FLNR_ID Series; Fuse Current:35A; Voltage Rating VAC:250VAC; V DC:125VDC; Size
FUSE - RK5 250VAC/125VDC TD UL
Fuse, 35A, 250V, Time Delay; Product Range:Powr-Gard Flnr_Id Series; Fuse Current:35A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:20.6Mm X 76.2Mm; Fuse Size Imperial:13/16" X 3"; Blow Characteristic:Time Delayrohs Compliant: No |Littelfuse FLNR035.TXID

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN