Eaton NON-40

40 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
$ 17.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-40.

Future Electronics

Datasheet2 pages24 years ago
Datasheet4 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EatonNON-50
Fuse Class K5 50A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Cartridge Fuse, NON Series, 50A, Time-Delay, 250V AC, Cylindrical
LittelfuseFLNR04.5T
Electric Fuse, Time Delay Blow, 20.5A, 250VAC, 125VDC, 200000A (IR), Inline/holder
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.

Descriptions

Descriptions of Eaton NON-40 provided by its distributors.

40 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
Fuse Class K5 40A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
FUSE, 40A, 250V, ONE TIME; Product Range:NON Series; Fuse Current:40A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:13/16" x 3"; Blow Characteristic:One Time; Length:3" RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 40
  • NON40