Littelfuse FLNR020.T

Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR020.T.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse FLNR020.T provided by its distributors.

Fuse Class RK5 Slow Blow Acting 20A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse, 20A, 250V, Time Delay; Product Range:Powr-Gard Flnr Series; Fuse Current:20A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:9/16" X 2"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse FLNR020.T
Littelfuse FLNR020.T Powr-Gard Time Delay Fuse Brand: Littelfuse. Part Number: FLNR020.T. Littelfuse Powr-Gard Time Delay Fuse, Series: FLNR, Indicating/Non-Indicating: Non-Indicating, 20 A, 250 VAC/125 VDC, 20 kA at 125 VDC Interrupt, Class: RK5, Clip Terminal, Holder Mount, Cartridge Body, Dual Element, 9/16 in Dia x 2 in L Body Size. Additional Description: LTFS-FLNR020 FLNR020.T FUS 250V T/D CLASS RK5 20A. Catalog Description: FLNR020 is a Class RK5 fuse with an ampere rating of 20 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN