Littelfuse DSA70C150HB

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-247AD
$ 3.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSA70C150HB.

IHS

Datasheet5 pages12 years ago

element14 APAC

TME

iiiC

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS80170CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 170V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS80150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD
MicrochipAPT30S20BCTG
Diode Schottky 200V 45A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTPS30L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 100V TO247
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247

Descriptions

Descriptions of Littelfuse DSA70C150HB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 150V V(RRM), Silicon, TO-247AD
Diode Schottky 150V 35A 3-Pin(3+Tab) TO-247 Tube
Schottky Diodes Rectifiers SILICON SCHOTTKY GEN2 DIODES 150V 70A
Power Diode Discretes-Schottky TO-247AD
DIODE ARR SCHOT 150V 35A TO247AD
DIODE ARRAY SCHOTTKY 150V TO247
DIODE, SCHOTTKY, TO-247AD; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 35A; Forward Voltage VF Max: 740mV; Forward Surge Current Ifsm Max: 300A; Operating Tempe
DIODE, SCHOTTKY, TO-247AD; Diode Type:Schottky; Voltage, Vrrm:150V; Current, If AV:35A; Current, Ifsm:300A; Voltage, Vf Max:0.74V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-247; No. of Pins:3; Forward ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSA 70 C 150 HB