Vishay VS-63CPQ100PBF

Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 100V TO247
$ 5.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-63CPQ100PBF.

IHS

Datasheet7 pages10 years ago

element14 APAC

Farnell

Future Electronics

HQonline

CAD Models

Download Vishay VS-63CPQ100PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 3.241
Stock
60,010
98,260
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Forward Voltage
920 mV
920 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTPS61150CW
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 150V TO247
STMicroelectronicsSTPS61170CW
Rectifier Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 170V TO247
STMicroelectronicsSTPS30150CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247

Descriptions

Descriptions of Vishay VS-63CPQ100PBF provided by its distributors.

Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 100V TO247
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC
DIODE, SCHOTTKY, 2X30A, 100V; Diode Type:Schottky; Diode Configuration:Dual Comm
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 100V, IF 60A, PKG TO-247AC, VF 0.64V, CJ 1300PF
63CPQ100 Series 100 V 2 x 30 A High Frequency Schottky Rectifier - TO-247AC
DIODE, SCHOTTKY, 2X30A, 100V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):60A; Forward Voltage VF Max:640mV; Forward Surge Current Ifsm Max:2.2kA; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:15mJ; Current If @ Vf:30A; Current Ifsm:2.2kA; Forward Current If Max:60A; Forward Voltage:640mV; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS63CPQ100PBF