STMicroelectronics STPS80170CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 170V V(RRM), Silicon, TO-247
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS80170CW.

Factory Futures

Datasheet6 pages21 years ago

Newark

Farnell

TME

DigiKey

Inventory History

3 month trend:
+7.46%

CAD Models

Download STMicroelectronics STPS80170CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS61170CW
Rectifier Diode Schottky 170V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 170V TO247
MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 150V TO247
STMicroelectronicsSTPS3045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STPS80170CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 170V V(RRM), Silicon, TO-247
STPS80170C Series Dual 170 V 500 A Through Hole Schottky Rectifier - TO-247-3
STPS80170CW, DUAL SCHOTTKY DIODE, COMMON CATHODE, 170V 80A, 3-PIN TO-247
Schottky Rectifier, 170 V, 80 A, Dual Common Cathode, TO-247, 3 Pins, 840 mV
Repetitive Reverse Voltage Vrrm Max:170V; Forward Current If(Av):40A; Diode Configuration:dual Common Cathode; Diode Case Style:to-247; No. Of Pins:3Pins; Forward Voltage Vf Max:840Mv; Forward Surge Current Ifsm Max:500A Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS80170CW.