STMicroelectronics STPS80150CW

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD
$ 1.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS80150CW.

Newark

Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet4 pages15 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+114%

CAD Models

Download STMicroelectronics STPS80150CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipAPT30S20BCTG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 200V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 60 A, 1.35 V, 30 ns, 250 A RoHS Compliant: Yes
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS80170CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 170V V(RRM), Silicon, TO-247
Rectifier Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube / DIODE ARRAY SCHOTTKY 100V TO247

Descriptions

Descriptions of STMicroelectronics STPS80150CW provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD
DIODE, SCHOTTKY RECTIFIER, VR 150V, IF 80A, PKG TO-247,CONFIG COMMON CATHODE, CS 500A
STPS80150C Series 150 V 40 A Surface Mount Power Schottky Rectifier - TO-247-3
Rectifier Diode Schottky 150V 80A 3-Pin(3+Tab) TO-247 Tube
Diode Module, 150V, 80A, 960Mv, To-247; |Stmicroelectronics STPS80150CW.
SCHOTTKY RECT, DUAL, 150V, TO-247; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 80A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-247; No. of Pins: 3Pins; Forward Voltage VF Max: 960mV;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS80150CW.