Littelfuse CCMR020.TXP

Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 18.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR020.TXP.

IHS

Datasheet9 pages3 years ago

Farnell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-6.07%

Alternate Parts

Price @ 1000
$ 18.445
$ 22.57
$ 22.57
Stock
49,948
24,156
24,156
Authorized Distributors
6
4
4
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKLM-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm Melamine Carton CSA/UL
LittelfuseKLKD025.HXR
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
LittelfuseKLKD020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Littelfuse CCMR020.TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 20A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
CCMR Series Time Delay 250V 20 A Ø 10.3 x 38.1 mm Dual Element POWR-GARD® Fuse
Fuse, 20A, 600Vac/500Vdc, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:20A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR020.TXP
Littelfuse CCMR020.TXP LTFS-CCMR020P POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR020.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 20 A, 600 VAC/500 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR020.TXP CCMR020.TXP FUSE 600V T/D CLASS CC 20A RoHS 20 AMP SIZE. Catalog Description: CCMR020 is a Class CC fuse with an ampere rating of 20...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN