Eaton KTK-R-25

Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 50.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-25.

Future Electronics

Datasheet6 pages10 years ago
Datasheet2 pages10 years ago

Newark

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cartridge Fuse 800V 700V 30A 58A²S Base Mount, Standard Mount, Box Mount 50.8mm L × 50.8mm H
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Fuse Cartridge 800V 700V 26A²S 20A Base Mount, Standard Mount, Box Mount 50.8mm L × 50.8mm H
MersenRS32H (B)
Fuse Carrier, A2, Black; |Ge Power Controls RS32H (B)
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton KTK-R-25 provided by its distributors.

Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Eaton Melamine Fuse, Eaton Bussman Series, 25A, 600V AC, 10mm × 38mm, Fast-Acting F
Hrc Fuse, Class Cc, 600 V, 25 A, Midget, Limitron Ktk-R Series Rohs Compliant: No
Fuse; Fast-Acting; 25 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
Electric Fuse, Fast Blow, 25A, 600VAC, 200000A (IR), CC, Inline/holder
FUSE, FAST ACTING, 25A; Product Range: LIMITRON KTK-R Series; Fuse Current: 25A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 600VAC
BUSSMANN KTK-R-25 Fuse, 25A, Class CC, KTK-R, 600VAC. More details: Fuse, 25 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R25
  • KTKR25