Littelfuse CCMR012.TXP

Fuse 600V T/D Class Cc 12A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR012.TXP
$ 18.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR012.TXP.

IHS

Datasheet9 pages3 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-12.29%

Alternate Parts

Price @ 1000
$ 18.91
$ 12.585
$ 12.585
Stock
20,685
19,542
19,542
Authorized Distributors
6
2
2
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL70S015.T
Electric Fuse, Very Fast Blow, 15A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonKTK-15
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseLA60Q152
Electric Fuse, Very Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseLVSP0015TX2
Fuse Midget Slow Blow Acting 15A 600V Holder Cartridge 10.41 X 38.1mm
EatonKLM-15
Fuse Midget Fast Acting 15A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse CCMR012.TXP provided by its distributors.

Fuse 600V T/D Class Cc 12A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR012.TXP
Electric Fuse, Time Delay Blow, 12A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse,Dual Element,12A,13/32dia,Melamine
Industrial & Electrical Fuses 12A 600VAC 250VDC Time-Delay
FUSE CARTRIDGE 12A 600VAC/500VDC
FUSE 600V T/D CLASS CC 12A RoHS
FUSES, 300000A, 600V, TIME DELAYSEC, SINGLE USE FUSES
CCMR012.TXP - Littelfuse CCMR012.TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size:12
500V 600V Cartridge 12A 38.1mm*38mm
Littelfuse CCMR012.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR012.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 12 A, 600 VAC/500 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR012.TXP CCMR012.TXP FUSE 600V T/D CLASS CC 12A RoHS. Catalog Description: CCMR012 is a Class CC fuse with an ampere rating of 12...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN