Littelfuse CCMR012.T

Electric Fuse, Time Delay Blow, 12A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 12.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR012.T.

Newark

Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+7.69%

Alternate Parts

Price @ 1000
$ 12.585
$ 18.91
$ 18.91
Stock
19,542
20,685
20,685
Authorized Distributors
2
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-04-21
LTD Date2013-10-21

Descriptions

Descriptions of Littelfuse CCMR012.T provided by its distributors.

Electric Fuse, Time Delay Blow, 12A, 600VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, 12A, 600V, TIME DELAY
FUSE 600V T/D CLASS CC 12A
12 AMP 600V TIME DELAY
UL CLASS CC DUAL ELEMENT TIME <CA
Fuse, 12A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:12A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blowrohs Compliant: No |Littelfuse CCMR012.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN