Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTK-15

Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 45.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-15.

Sager Electronics

Datasheet1 page23 years ago

Upverter

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.67%

CAD Models

Download Eaton KTK-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bussmann by Eaton High Speed Semiconductor Fuse; 16A; 600VAC/700VDC
Eaton16D16
Fuse Neozed Fast Acting 16A 500V Holder Pin 50 X 13.2mm Carton
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0487016.MXP
Electric Fuse, Fast Blow, 16A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse0506016.MXP
600V 600V 61A²S Quick fuse Cartridge,Ceramic 16A base mount 31.75mm(Length)
Eaton16CT
Ceramic Fuse, CT Series, Very Fast Acting, 16A, 690V AC, 200kA at 700V AC, 50kA at 500 V DC

Descriptions

Descriptions of Eaton KTK-15 provided by its distributors.

Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast Acting; 15 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 15A, 500VAC, 600VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, FAST ACTING, 15A; Voltage Rating VAC:600V; Fuse Current:15A; Series:LIMITRON; Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Fast Acting; Body Diameter:10.3mm; Breaking Capacity Current AC:100000A; Case Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-15 Fuse, 15A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 15 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-15.
  • KTK15