Littelfuse 5.0SMDJ54A-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ54A-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-1.02%

CAD Models

Download Littelfuse 5.0SMDJ54A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 1.321
$ 1.321
Stock
34,024
71,904
71,904
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
57.5 A
57.5 A
57.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP54A
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ48A
5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5KP48A
5KP Series 5 kW 77.4 V Uni-Directional Axial Through Hole TVS Diode - P-600
TVS DIODE 48VWM 77.4VC DO214AB / 77.4V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)

Descriptions

Descriptions of Littelfuse 5.0SMDJ54A-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS
Littelfuse SCT
Tvs 5Kw 54V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ54A-T7
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 54V 5KW 2-Pin SMC T/R
TVS DIODE 54VWM 87.1VC DO214AB
5KW 57.5A 87.1V 60V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN