Littelfuse 5KP48A

5KP Series 5 kW 77.4 V Uni-Directional Axial Through Hole TVS Diode - P-600
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP48A.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet6 pages10 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

LKR

Future Electronics

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+132%

CAD Models

Download Littelfuse 5KP48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse5.0SMDJ58A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
Littelfuse5.0SMDJ60A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 60V, RoHS
Littelfuse5.0SMDJ54A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP48A provided by its distributors.

5KP Series 5 kW 77.4 V Uni-Directional Axial Through Hole TVS Diode - P-600
65.9A 77.4V 5kW 53.3V Unidirectional 48V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon
48V Unidirectional 5KW 65.9A 77.4V 53.3V CASE P-600 Through hole mounting
TVS Diode Single Uni-Dir 48V 5KW 2-PinCase P-600 T/R
TVS Diode 48V Unidirectional 5kW P600 Through Hole
ESD Suppressors / TVS Diodes 48Vso 37VAC 65A
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 48V 77.4V P600
TVS AXIAL HI-POWER - 5KP48A CR TR
TVS DIODE, 5KW, 48V, P600; Product Range: 5KP Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP48A.