Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ48A

5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ48A.

Farnell

Datasheet6 pages5 years ago

Newark

Fuses Unlimited

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-26.15%

CAD Models

Download Littelfuse 5.0SMDJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 0.738
$ 0.738
Stock
243,848
57,996
57,996
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
64.7 A
64.7 A
64.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse5KP48A
5KP Series 5 kW 77.4 V Uni-Directional Axial Through Hole TVS Diode - P-600
Littelfuse5.0SMDJ58A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
Littelfuse5.0SMDJ54A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo

Descriptions

Descriptions of Littelfuse 5.0SMDJ48A provided by its distributors.

5.0SMDJ Series 48 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
Littelfuse SCT
Lit UnidirectionalTVSDiodes, Maximum clamping voltage 77.4V, SMD mount, DO-214ABencapsulation, Minimum breakdown voltage 53.3V
TVS DIODE, 5KW, 48V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN