Littelfuse 5.0SMDJ20A-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ20A-T7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
+174%

CAD Models

Download Littelfuse 5.0SMDJ20A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.716
$ 0.716
Stock
17,795
77,025
77,025
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
155 A
155 A
155 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP20A
5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5KP20A-B
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5.0SMDJ16A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 16V, RoHS
Diode TVS Single Uni-Dir 20V 5KW 2-Pin Case R-6 T/R
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ20A-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
Littelfuse SCT
Tvs 5Kw 20V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ20A-T7
Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 20V 5KW 2-Pin SMC T/R
TVS DIODE 20VWM 32.4VC DO214AB
5KW 155A 32.4V 22.2V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN