Littelfuse 5.0SMDJ170CA

Tvs 5Kw 170V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ170CA.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-55.51%

CAD Models

Download Littelfuse 5.0SMDJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 0.87
Stock
82,403
36,355
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
199 V
199 V
Clamping Voltage
275 V
275 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
18.2 A
18.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5.0SMDJ150CA
5.0SMDJ Series 150 V 5 kW Bi-Directional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ130CA-T7
Tvs 5Kw 130V 5% Bi Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ130CA-T7
Littelfuse5.0SMDJ130CA
TVS DIODE 130VWM 209VC DO214AB / 209V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
BournsSMAJ170CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 1.5A 400W -55C~150C TJ
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 5.0SMDJ170CA provided by its distributors.

Tvs 5Kw 170V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ170CA
18.2A 275V 5kW 189V Bidirectional 170V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 170V, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 170V 5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 170V, DO-214AB;
TVS DIODE 170VWM 275VC DO214AB
TVS-DIODE BI 5KW 170V SMC TR07

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN