Littelfuse 5.0SMDJ150CA-T7

5.05MDJ Series 150 V 5 kW BI-Directional Transient Voltage Suppressor Diode
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ150CA-T7.

Farnell

Datasheet6 pages4 years ago

Newark

HQonline

TME

Littelfuse SCT

Inventory History

3 month trend:
-42.21%

CAD Models

Download Littelfuse 5.0SMDJ150CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.22
Stock
28,995
60,070
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
176 V
176 V
Clamping Voltage
243 V
243 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
20.6 A
20.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP130CA
5KP Series 209 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ120CA-T7
Tvs 5Kw 120V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ120CA-T7
Littelfuse5.0SMDJ130CA-T7
Tvs 5Kw 130V 5% Bi Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ130CA-T7
Trans Voltage Suppressor Diode, 5000W, 150V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 180V V(RWM), Bidirectional, 1 Element, Silicon
5KP130 Series 109 V 5000 W Through Hole Bi-Directional TVS Diode - R-6

Descriptions

Descriptions of Littelfuse 5.0SMDJ150CA-T7 provided by its distributors.

5.05MDJ Series 150 V 5 kW BI-Directional Transient Voltage Suppressor Diode
Tvs 5Kw 150V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ150CA-T7
TVS DIODE, 5KW, 150V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 150 / Clamping Voltage V = 243 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 20.6 / Breakdown Voltage Min. V = 167 / Breakdown Voltage Max. V = 185 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 5 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN