Littelfuse 5KP100CA

31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP100CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

TME

Future Electronics

Burklin Elektronik

LCSC

Inventory History

3 month trend:
-30.21%

CAD Models

Download Littelfuse 5KP100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB
Bidirectional TVS Diode 5kW 39.7A 126V 86.7V SMC(DO-214AB) SMD 2.62mm H
Littelfuse5KP110CA
5KP Series 177 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5KP120CA
26.4A 193V 5kW 133V 120V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse5KP110C
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS

Descriptions

Descriptions of Littelfuse 5KP100CA provided by its distributors.

31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
5KP Series 162V Clamp 31.5A Ipp Through Hole P600 TVS Diode
Tvs Diode, 5Kw, 100V, Bidir, P600; |Littelfuse 5KP100CA
TVS Diode Single Bi-Dir 100V 5KW 2-Pin Case P-600 T/R
100V Bidirectional 5KW 31.5A 162V 110V CASE P-600 Through hole mounting
TVS AXIAL HI-POWER - 5KP100CA CR TR
TVS DIODE, 5KW, 100V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min:
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 100 / Clamping Voltage V = 162 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 31.5 / Breakdown Voltage Min. V = 110 / Breakdown Voltage Max. V = 123 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = P600 / Mounting Type = Through Hole / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN