Littelfuse 5.0SMDJ100CA-T7

Tvs 5Kw 100V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ100CA-T7
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ100CA-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-16.39%

CAD Models

Download Littelfuse 5.0SMDJ100CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.872
Stock
28,181
96,718
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
30.9 A
30.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5KP100CA
31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse5.0SMDJ90CA
5.0SMDJ Series 5 kW 90 V 146 Vcl Bi-Directional SMT TVS Diode - DO-214AB
Littelfuse5.0SMDJ85CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 85V, RoHS
5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 5.0SMDJ100CA-T7 provided by its distributors.

Tvs 5Kw 100V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ100CA-T7
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 100V, RoHS
Littelfuse SCT
TVS-DIODE BI 5KW 117V SMC TR07
TVS DIODE 100VWM 162VC DO214AB
5KW 30.9A 162V 111V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN