Littelfuse 5.0SMDJ90CA

5.0SMDJ Series 5 kW 90 V 146 Vcl Bi-Directional SMT TVS Diode - DO-214AB
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ90CA.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-39.94%

CAD Models

Download Littelfuse 5.0SMDJ90CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.738
Stock
89,655
26,517
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
105.5 V
105.5 V
Clamping Voltage
146 V
146 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
34.3 A
34.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ85CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 85V, RoHS
5.0SMLJ Series 5 kW 85 V 137 Vcl Surface Mount TVS Diode - DO-214AB
Littelfuse5KP7.5CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5.0SMDJ75CA-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 75V, RoHS
Trans Voltage Suppressor Diode, 5000W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ90CA provided by its distributors.

5.0SMDJ Series 5 kW 90 V 146 Vcl Bi-Directional SMT TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; 5.0SMDJ90CA; 146 V; 34.3 A; 90 V; 100 V - 111 V
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 90V, RoHS
Littelfuse SCT
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 146V 34.3A 5kW -65C~150C TJ

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN