Littelfuse 5.0SMDJ100A-T7

Tvs 5Kw 100V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ100A-T7
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ100A-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse 5.0SMDJ100A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.724
Stock
27,852
81,296
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
30.9 A
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5KP100A
5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ85A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 85V, RoHS
Littelfuse5.0SMDJ78A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
Trans Voltage Suppressor Diode, 5000W, 9V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ100A-T7 provided by its distributors.

Tvs 5Kw 100V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ100A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 100V, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 5kW 100V 10% Uni-Directional
TVS Diode Single Uni-Dir 100V 5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 100VWM 162VC DO214AB
5KW 30.9A 162V 111V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN