Littelfuse 39211250000

Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo VDE
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39211250000.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages1 year ago

Farnell

ODG (Origin Data Global)

HQonline

JRH Electronics

Inventory History

3 month trend:
+34.78%

CAD Models

Download Littelfuse 39211250000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2017-11-10
LTD Date2017-12-27

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse021801.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 39211250000 provided by its distributors.

Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo VDE
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 130A (IR), Through Hole, TE5
392 Series Time Lag 250 V 1.25 A 8.5 x 8 mm TE5® Radial Lead Fuse
Delayedblow/SlowBlow Midget Fuses(square type) 1.25A Plugin Fuses ROHS
Fuse, Time Delay, 1.25A, 250Vac, Radial
Inline fuse holders with wires; LITTELFUSE; 39211250000; CCC, KTL, SEMKO, UR, VDE; Radial; 1.25 A; Through Hole
FUSE, 250V IEC TE5, AMMO, LAG, 1.25A
392 Series - TE5 Subminiature Fuses, 1.25 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 1.25A UL LONG TE5
FUSE BRD MNT 1.25A 250VAC RADIAL
LONG LEADS 1.25A 250V SLOW TE5
25A 1.25A Plugin Disposable fuses ROHS
FUSE, 250V IEC TE5, AMMO, LAG, 1.25A; Voltage Rating VAC:250V; Fuse Current:1.25A; Breaking Capacity:25A @ 250V AC; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; SVHC:No SVHC (15-Dec-2010); Blow Characteristic:Time Lag; Fuse Type Blowing Characteristic:Time Lag; Terminal Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN