Schurter 0034.6018

Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
$ 0.474
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6018.

IHS

Datasheet5 pages2 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-2.21%

CAD Models

Download Schurter 0034.6018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.474
$ 0.428
Stock
99,411
1,991
Authorized Distributors
6
4
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2509.TR
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Bel Fuse5MTP3-R
Fuse Miniature 3A 250V Medium Time Delay 2-Pin Axial Through Hole

Descriptions

Descriptions of Schurter 0034.6018 provided by its distributors.

Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
SUBMINI FUSE, QUICK-ACTING, 2.5A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Fuse, PCB Leaded, 2.5 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole
Msf 250, 2.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
MSF Series Fast-Acting 2.5 A Ø 8.5 x 8.5 mm Through Hole Fuse
Miniature Fuse short Quick Acting 2,5A
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Fast-Blow Series: MSF Rated voltage: 250 VAC
FUSE BOARD MNT 2.5A 250VAC RAD
FUSE, PCB, 2.5A, 250V, FAST ACTING; Fuse; FUSE, PCB, 2.5A, 250V, FAST ACTING; Fuse Current: 2.5A; Voltage Rating VAC: 250VAC; Product Range: MSF 250 Series; Voltage Rating VDC: -; Blow Characteristic: Fast Acting; Fuse Case S

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6018.