Descriptions of Littelfuse 37212500411 provided by its distributors.
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5
Fast Acting Fuse Subminiature 2.5 Amp 250V Slow Blow
372 Series Time Lag 250V 2.5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE, BOARD MOUNT, 2.5A, 250VAC RAD | Littelfuse 37212500411
250V 35A²S 35A Slow Blow Fuse Board Mount (Cartridge Style Excluded) 2.5A TH Vertical Mount 8mm L × 8mm H
Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 8mm Polyamide 66 Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
372 Series - TR5 Subminiature Fuses, 2.5 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC TL LBC TR5 SL 2.5A
PCB FUSE, TIME DELAY, 2.5A, 250VAC;
Midget Fuses£¨round type£© Plugin Fuses ROHS
35A 2.5A Plugin Disposable fuses ROHS
FUSE, PCB, 2.5A, 250V, TIME DELAY; Fuse Current:2.5A; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 8.5 / Length mm = 12.3 / Breaking Capacity @ Voltage (AC) A = 35 / Rated Current A = 2.5 / Storage Temperature Min. °C = -10 / Height mm = 8 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 250